
- Manufacturer
- MFR.Part #
- AZ7695-1A-12DEKF
- JLCPCB Part #
- C20262022
- Package
- -
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 12V 160Ω 20ms 25A 25A@250VAC、25A@30VDC 30V@DC、250V@AC 441mW AgSnO2In2O3 - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 160Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 441mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 25A | |
| Contact Material | AgSnO2In2O3 | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Rating | 25A@250VAC、25A@30VDC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
AZ7695-1A-12DEKF
Extended- Manufacturer
- MFR.Part #
- AZ7695-1A-12DEKF
- JLCPCB Part #
- C20262022
- Package
- -
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 12V 160Ω 20ms 25A 25A@250VAC、25A@30VDC 30V@DC、250V@AC 441mW AgSnO2In2O3 - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AZ7695-1A-12DEKF
- JLCPCB Part #
- C20262022
- Package
- -
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 12V 160Ω 20ms 25A 25A@250VAC、25A@30VDC 30V@DC、250V@AC 441mW AgSnO2In2O3 - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ7695-1A-12DEKF Specifications
AZ7695-1A-12DEKF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 160Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 441mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 25A | |
| Contact Material | AgSnO2In2O3 | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Rating | 25A@250VAC、25A@30VDC | |
| Contact Resistance | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ7695-1A-12DEKF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ7695-1A-12DEKF Documents
AZ7695-1A-12DEKF datasheets or manufacturer documentation.
Datasheet: AZ7695-1A-12DEKF Datasheet (PDF)
AZ7695-1A-12DEKF Schematic Symbol & PCB Footprint
The AZ7695-1A-12DEKF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.