
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Coil Resistance | 1.1kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 174mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 24V | |
| Release Time | 8ms | |
| Contact Rating | 16A@250VAC、16A@30VDC、20A@125VAC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ7555-1A-24DSKEF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Coil Resistance | 1.1kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 174mW | |
| Operate Time | 20ms | |
| Switching Current(Max) | 20A | |
| Coil Voltage | 24V | |
| Release Time | 8ms | |
| Contact Rating | 16A@250VAC、16A@30VDC、20A@125VAC | |
| Contact Resistance | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ7555-1A-24DSKEF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ7555-1A-24DSKEF datasheets or manufacturer documentation.
Datasheet: AZ7555-1A-24DSKEF Datasheet (PDF)
The AZ7555-1A-24DSKEF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.