Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NBM2317S60D1580T0R
NBM2317S60D1580T0R - 1
NBM2317S60D1580T0R - 2
NBM2317S60D1580T0R - 3
Extended1/3
* Images are for reference only
NBM2317S60D1580T0R
Attributes
Value
Manufacturer
VICOR
MFR.Part #
NBM2317S60D1580T0R
JLCPCB Part #
C20249711
Package
-
Description
-40℃~+125℃ 1.74MHz 10V~15V 17.3mm 20A、80A 22.8mm 3000uF 40V~60V 5.2mm 5.4mA 97% Short Circuit Protection、Overheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 5
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerVICOR
Package-
Output Current(Max)20A、80A
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency97%
FunctionBuck-Boost
Length22.8mm
Capacitive Load(Max)3000uF
Voltage - Supply40V~60V
Height5.2mm
Switching Frequency1.74MHz
FeaturesShort Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery
Width17.3mm
Output Voltage10V~15V
Quiescent Supply Current5.4mA
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NBM2317S60D1580T0R
NBM2317S60D1580T0R

* Images are for reference only

NBM2317S60D1580T0R

Extended
Manufacturer

VICOR

MFR.Part #
NBM2317S60D1580T0R
JLCPCB Part #
C20249711
Package
-
Description
-40℃~+125℃ 1.74MHz 10V~15V 17.3mm 20A、80A 22.8mm 3000uF 40V~60V 5.2mm 5.4mA 97% Short Circuit Protection、Overheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 5
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NBM2317S60D1580T0R

* Images are for reference only

NBM2317S60D1580T0R
Extended
Manufacturer

VICOR

MFR.Part #
NBM2317S60D1580T0R
JLCPCB Part #
C20249711
Package
-
Description
-40℃~+125℃ 1.74MHz 10V~15V 17.3mm 20A、80A 22.8mm 3000uF 40V~60V 5.2mm 5.4mA 97% Short Circuit Protection、Overheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 5
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NBM2317S60D1580T0R Specifications

NBM2317S60D1580T0R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerVICOR
Package-
Output Current(Max)20A、80A
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency97%
FunctionBuck-Boost
Length22.8mm
Capacitive Load(Max)3000uF
Voltage - Supply40V~60V
Height5.2mm
Switching Frequency1.74MHz
FeaturesShort Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery
Width17.3mm
Output Voltage10V~15V
Quiescent Supply Current5.4mA
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NBM2317S60D1580T0R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NBM2317S60D1580T0R Documents

NBM2317S60D1580T0R datasheets or manufacturer documentation.

Datasheet: NBM2317S60D1580T0R Datasheet (PDF)

NBM2317S60D1580T0R Schematic Symbol & PCB Footprint

The NBM2317S60D1580T0R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.