Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. X4BD130LTI
X4BD130LTI
Extended
* Images are for reference only
X4BD130LTI
Attributes
Value
Manufacturer
TTM Technologies, Inc.
MFR.Part #
X4BD130LTI
JLCPCB Part #
C20247733
Package
SMD-6P,1.7x0.9mm
Description
-55℃~+140℃ 1.5dB 16dB 1dB 20dB 50Ω:100Ω 9.2GHz~16.15GHz 9° SMD-6P,1.7x0.9mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTTM Technologies, Inc.
PackageSMD-6P,1.7x0.9mm
Common Mode Rejection Ratio(CMRR)20dB
Frequency Range9.2GHz~16.15GHz
Operating Temperature-55℃~+140℃
Phase Difference9°
Return Loss(Min)16dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1.5dB
Insertion Loss (Max)1dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. X4BD130LTI
X4BD130LTI

* Images are for reference only

X4BD130LTI

Extended
Manufacturer

TTM Technologies, Inc.

MFR.Part #
X4BD130LTI
JLCPCB Part #
C20247733
Package
SMD-6P,1.7x0.9mm
Description
-55℃~+140℃ 1.5dB 16dB 1dB 20dB 50Ω:100Ω 9.2GHz~16.15GHz 9° SMD-6P,1.7x0.9mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X4BD130LTI

* Images are for reference only

X4BD130LTI
Extended
Manufacturer

TTM Technologies, Inc.

MFR.Part #
X4BD130LTI
JLCPCB Part #
C20247733
Package
SMD-6P,1.7x0.9mm
Description
-55℃~+140℃ 1.5dB 16dB 1dB 20dB 50Ω:100Ω 9.2GHz~16.15GHz 9° SMD-6P,1.7x0.9mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X4BD130LTI Specifications

X4BD130LTI technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTTM Technologies, Inc.
PackageSMD-6P,1.7x0.9mm
Common Mode Rejection Ratio(CMRR)20dB
Frequency Range9.2GHz~16.15GHz
Operating Temperature-55℃~+140℃
Phase Difference9°
Return Loss(Min)16dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1.5dB
Insertion Loss (Max)1dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X4BD130LTI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X4BD130LTI Documents

X4BD130LTI datasheets or manufacturer documentation.

Datasheet: X4BD130LTI Datasheet (PDF)

X4BD130LTI Schematic Symbol & PCB Footprint

The X4BD130LTI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.