TPH3R10AQM,LQ - 1
TPH3R10AQM,LQ - 2
TPH3R10AQM,LQ - 3
Extended1/3
* Images are for reference only
TPH3R10AQM,LQ
Attributes
Value
Manufacturer
MFR.Part #
TPH3R10AQM,LQ
JLCPCB Part #
C20247649
Package
SOPADVANCE-8(5x5.8)
Description
1 N-channel 100V 120A 210W 3.1mΩ@10V 3.5V 7.4nF 83nC@10V N-Channel SOPADVANCE-8(5x5.8) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTOSHIBA
PackageSOPADVANCE-8(5x5.8)
TypeN-Channel
Input Capacitance(Ciss)7.4nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)83nC@10V
Current - Continuous Drain(Id)120A
Drain to Source Voltage100V
Pd - Power Dissipation210W
RDS(on)3.1mΩ@10V