Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Antenna spring
  6. SCTA3A0103
SCTA3A0103 - 1
SCTA3A0103 - 2
SCTA3A0103 - 3
Extended1/3
* Images are for reference only
SCTA3A0103
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SCTA3A0103
JLCPCB Part #
C202386
Package
-
Description
-30℃ to +85℃ 1.4×1.4mm - Antenna spring ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Antenna spring
ManufacturerALPSALPINE
Package-
working temperature-30℃ to +85℃
size1.4×1.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Antenna spring
  6. SCTA3A0103
SCTA3A0103

* Images are for reference only

SCTA3A0103

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SCTA3A0103
JLCPCB Part #
C202386
Package
-
Description
-30℃ to +85℃ 1.4×1.4mm - Antenna spring ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCTA3A0103

* Images are for reference only

SCTA3A0103
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SCTA3A0103
JLCPCB Part #
C202386
Package
-
Description
-30℃ to +85℃ 1.4×1.4mm - Antenna spring ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCTA3A0103 Specifications

SCTA3A0103 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Antenna spring
ManufacturerALPSALPINE
Package-
working temperature-30℃ to +85℃
size1.4×1.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCTA3A0103. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCTA3A0103 Documents

SCTA3A0103 datasheets or manufacturer documentation.

Datasheet: SCTA3A0103 Datasheet (PDF)

SCTA3A0103 Schematic Symbol & PCB Footprint

The SCTA3A0103 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.