Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVS24VZ1UPAZ
PTVS24VZ1UPAZ
Extended
* Images are for reference only
PTVS24VZ1UPAZ
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PTVS24VZ1UPAZ
JLCPCB Part #
C20235910
Package
DFN2020-3
Description
-40℃~+125℃ 1 1uA 24V 28V 29V TVS Unidirectional DFN2020-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageDFN2020-3
Operating Temperature-40℃~+125℃
TypeTVS
Number of Channels1
Clamping Voltage28V
PolarityUnidirectional
Voltage - Breakdown29V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVS24VZ1UPAZ
PTVS24VZ1UPAZ

* Images are for reference only

PTVS24VZ1UPAZ

Extended
Manufacturer

Nexperia

MFR.Part #
PTVS24VZ1UPAZ
JLCPCB Part #
C20235910
Package
DFN2020-3
Description
-40℃~+125℃ 1 1uA 24V 28V 29V TVS Unidirectional DFN2020-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVS24VZ1UPAZ

* Images are for reference only

PTVS24VZ1UPAZ
Extended
Manufacturer

Nexperia

MFR.Part #
PTVS24VZ1UPAZ
JLCPCB Part #
C20235910
Package
DFN2020-3
Description
-40℃~+125℃ 1 1uA 24V 28V 29V TVS Unidirectional DFN2020-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVS24VZ1UPAZ Specifications

PTVS24VZ1UPAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageDFN2020-3
Operating Temperature-40℃~+125℃
TypeTVS
Number of Channels1
Clamping Voltage28V
PolarityUnidirectional
Voltage - Breakdown29V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTVS24VZ1UPAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTVS24VZ1UPAZ Documents

PTVS24VZ1UPAZ datasheets or manufacturer documentation.

Datasheet: PTVS24VZ1UPAZ Datasheet (PDF)

PTVS24VZ1UPAZ Schematic Symbol & PCB Footprint

The PTVS24VZ1UPAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.