Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD5V5U1BCSFYL
PESD5V5U1BCSFYL
Extended
* Images are for reference only
PESD5V5U1BCSFYL
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PESD5V5U1BCSFYL
JLCPCB Part #
C20235805
Package
0201
Description
100pA 5.3pF 5.4A@8/20us 5.5V 8V 9V ESD IEC 61000-4-2、IEC 61000-4-5 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
Package0201
TypeESD
Junction Capacitance5.3pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage9V
Peak Pulse Current (Ipp)5.4A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)100pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD5V5U1BCSFYL
PESD5V5U1BCSFYL

* Images are for reference only

PESD5V5U1BCSFYL

Extended
Manufacturer

Nexperia

MFR.Part #
PESD5V5U1BCSFYL
JLCPCB Part #
C20235805
Package
0201
Description
100pA 5.3pF 5.4A@8/20us 5.5V 8V 9V ESD IEC 61000-4-2、IEC 61000-4-5 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD5V5U1BCSFYL

* Images are for reference only

PESD5V5U1BCSFYL
Extended
Manufacturer

Nexperia

MFR.Part #
PESD5V5U1BCSFYL
JLCPCB Part #
C20235805
Package
0201
Description
100pA 5.3pF 5.4A@8/20us 5.5V 8V 9V ESD IEC 61000-4-2、IEC 61000-4-5 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD5V5U1BCSFYL Specifications

PESD5V5U1BCSFYL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
Package0201
TypeESD
Junction Capacitance5.3pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage9V
Peak Pulse Current (Ipp)5.4A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)100pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD5V5U1BCSFYL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESD5V5U1BCSFYL Documents

PESD5V5U1BCSFYL datasheets or manufacturer documentation.

Datasheet: PESD5V5U1BCSFYL Datasheet (PDF)

PESD5V5U1BCSFYL Schematic Symbol & PCB Footprint

The PESD5V5U1BCSFYL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.