
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Nexperia | |
| Package | TO-236AB | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@20mA,300mV | |
| Operating Temperature | -65℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 750mV@100uA,5V | |
| Resistor Ratio | 5.5 | |
| Input Resistor | 2.86kΩ | |
| Pd - Power Dissipation | 250mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PDTC123YT-QR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Nexperia | |
| Package | TO-236AB | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@20mA,300mV | |
| Operating Temperature | -65℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| Voltage - Input(Max)(VI(off)) | 750mV@100uA,5V | |
| Resistor Ratio | 5.5 | |
| Input Resistor | 2.86kΩ | |
| Pd - Power Dissipation | 250mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PDTC123YT-QR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PDTC123YT-QR datasheets or manufacturer documentation.
Datasheet: PDTC123YT-QR Datasheet (PDF)
The PDTC123YT-QR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.