
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Series | 74LVC | |
| Function | Output enable high-impedance、Tri-state output、Level shifting | |
| Propagation Delay | 2.4ns@3.3V,50pF | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Current | 0.1uA | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC257APW/C5J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Series | 74LVC | |
| Function | Output enable high-impedance、Tri-state output、Level shifting | |
| Propagation Delay | 2.4ns@3.3V,50pF | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Current | 0.1uA | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC257APW/C5J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74LVC257APW/C5J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.