


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Data Rate | 1Mbit/s、5Mbps | |
| Supply Current | 45mA | |
| Features | Fail-safe、Wake-up function | |
| Quiescent Supply Current | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJA1044BT/0Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Data Rate | 1Mbit/s、5Mbps | |
| Supply Current | 45mA | |
| Features | Fail-safe、Wake-up function | |
| Quiescent Supply Current | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJA1044BT/0Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TJA1044BT/0Z datasheets or manufacturer documentation.
Datasheet: TJA1044BT/0Z Datasheet (PDF)
The TJA1044BT/0Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.