Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MPF5030BMMA0ES
MPF5030BMMA0ES
Extended
* Images are for reference only
MPF5030BMMA0ES
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MPF5030BMMA0ES
JLCPCB Part #
C20234243
Package
HVQFN-40(6x6)
Description
-40℃~+125℃ 0.4A、2.5A、3.5A 0.7V~1.5V、1V~4.1V、1.1V~4.1V 3.3V~5.25V EMI optimization (spread spectrum)、Dynamic voltage scaling、Operating status indication、Power-on timing control I2C HVQFN-40(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNXP Semicon
PackageHVQFN-40(6x6)
Operating Temperature-40℃~+125℃
Output Current0.4A、2.5A、3.5A
Input Voltage3.3V~5.25V
FeaturesEMI optimization (spread spectrum)、Dynamic voltage scaling、Operating status indication、Power-on timing control
Output Voltage0.7V~1.5V、1V~4.1V、1.1V~4.1V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MPF5030BMMA0ES
MPF5030BMMA0ES

* Images are for reference only

MPF5030BMMA0ES

Extended
Manufacturer

NXP Semicon

MFR.Part #
MPF5030BMMA0ES
JLCPCB Part #
C20234243
Package
HVQFN-40(6x6)
Description
-40℃~+125℃ 0.4A、2.5A、3.5A 0.7V~1.5V、1V~4.1V、1.1V~4.1V 3.3V~5.25V EMI optimization (spread spectrum)、Dynamic voltage scaling、Operating status indication、Power-on timing control I2C HVQFN-40(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPF5030BMMA0ES

* Images are for reference only

MPF5030BMMA0ES
Extended
Manufacturer

NXP Semicon

MFR.Part #
MPF5030BMMA0ES
JLCPCB Part #
C20234243
Package
HVQFN-40(6x6)
Description
-40℃~+125℃ 0.4A、2.5A、3.5A 0.7V~1.5V、1V~4.1V、1.1V~4.1V 3.3V~5.25V EMI optimization (spread spectrum)、Dynamic voltage scaling、Operating status indication、Power-on timing control I2C HVQFN-40(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPF5030BMMA0ES Specifications

MPF5030BMMA0ES technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNXP Semicon
PackageHVQFN-40(6x6)
Operating Temperature-40℃~+125℃
Output Current0.4A、2.5A、3.5A
Input Voltage3.3V~5.25V
FeaturesEMI optimization (spread spectrum)、Dynamic voltage scaling、Operating status indication、Power-on timing control
Output Voltage0.7V~1.5V、1V~4.1V、1.1V~4.1V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPF5030BMMA0ES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPF5030BMMA0ES Schematic Symbol & PCB Footprint

The MPF5030BMMA0ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.