Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC54016JBD208MP
LPC54016JBD208MP
Extended
* Images are for reference only
LPC54016JBD208MP
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC54016JBD208MP
JLCPCB Part #
C20234192
Package
LQFP-208(28x28)
Description
-40℃~+105℃ 1.71V~3.6V 171 180MHz 32 Bit 360KB ARM Cortex-M4F Built-in+External ROMless LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-208(28x28)
Operating Temperature-40℃~+105℃
CPU Maximum Speed180MHz
Program Memory TypeROMless
Voltage - Supply1.71V~3.6V
RAM Size360KB
Core Size32 Bit
CPU CoreARM Cortex-M4F
Number of I/O171
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC54016JBD208MP
LPC54016JBD208MP

* Images are for reference only

LPC54016JBD208MP

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC54016JBD208MP
JLCPCB Part #
C20234192
Package
LQFP-208(28x28)
Description
-40℃~+105℃ 1.71V~3.6V 171 180MHz 32 Bit 360KB ARM Cortex-M4F Built-in+External ROMless LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC54016JBD208MP

* Images are for reference only

LPC54016JBD208MP
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC54016JBD208MP
JLCPCB Part #
C20234192
Package
LQFP-208(28x28)
Description
-40℃~+105℃ 1.71V~3.6V 171 180MHz 32 Bit 360KB ARM Cortex-M4F Built-in+External ROMless LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC54016JBD208MP Specifications

LPC54016JBD208MP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-208(28x28)
Operating Temperature-40℃~+105℃
CPU Maximum Speed180MHz
Program Memory TypeROMless
Voltage - Supply1.71V~3.6V
RAM Size360KB
Core Size32 Bit
CPU CoreARM Cortex-M4F
Number of I/O171
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC54016JBD208MP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC54016JBD208MP Schematic Symbol & PCB Footprint

The LPC54016JBD208MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.