
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | NXP Semicon | |
| Package | WLCSP-24(2x2) | |
| Operating Temperature | -30℃~+85℃ | |
| Type | ESD | |
| Junction Capacitance | 20pF、30pF | |
| level of protection | IEC 61000-4-2 | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP4352CX24/LF,135 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | NXP Semicon | |
| Package | WLCSP-24(2x2) | |
| Operating Temperature | -30℃~+85℃ | |
| Type | ESD | |
| Junction Capacitance | 20pF、30pF | |
| level of protection | IEC 61000-4-2 | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP4352CX24/LF,135. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IP4352CX24/LF,135 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.