Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BTS6403UJ
BTS6403UJ - 1
BTS6403UJ - 2
BTS6403UJ - 3
Extended1/3
* Images are for reference only
BTS6403UJ
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BTS6403UJ
JLCPCB Part #
C20233855
Package
HVQFN-16(3x3)
Description
-40℃~+120℃ 100mA 15dB 2.3GHz~4.2GHz 21dB 29dBm 34.5dBm 4.1dB 4.75V~5.25V 42dB Low-power mode、Linearization design、Electrostatic protection HVQFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageHVQFN-16(3x3)
Operating Temperature-40℃~+120℃
Frequency Range2.3GHz~4.2GHz
Input return loss15dB
Voltage - Supply4.75V~5.25V
Output return loss21dB
FeaturesLow-power mode、Linearization design、Electrostatic protection
P1dB29dBm
Noise Figure4.1dB
Current - Supply100mA
IP334.5dBm
Gain42dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BTS6403UJ
BTS6403UJ

* Images are for reference only

BTS6403UJ

Extended
Manufacturer

NXP Semicon

MFR.Part #
BTS6403UJ
JLCPCB Part #
C20233855
Package
HVQFN-16(3x3)
Description
-40℃~+120℃ 100mA 15dB 2.3GHz~4.2GHz 21dB 29dBm 34.5dBm 4.1dB 4.75V~5.25V 42dB Low-power mode、Linearization design、Electrostatic protection HVQFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS6403UJ

* Images are for reference only

BTS6403UJ
Extended
Manufacturer

NXP Semicon

MFR.Part #
BTS6403UJ
JLCPCB Part #
C20233855
Package
HVQFN-16(3x3)
Description
-40℃~+120℃ 100mA 15dB 2.3GHz~4.2GHz 21dB 29dBm 34.5dBm 4.1dB 4.75V~5.25V 42dB Low-power mode、Linearization design、Electrostatic protection HVQFN-16(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS6403UJ Specifications

BTS6403UJ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageHVQFN-16(3x3)
Operating Temperature-40℃~+120℃
Frequency Range2.3GHz~4.2GHz
Input return loss15dB
Voltage - Supply4.75V~5.25V
Output return loss21dB
FeaturesLow-power mode、Linearization design、Electrostatic protection
P1dB29dBm
Noise Figure4.1dB
Current - Supply100mA
IP334.5dBm
Gain42dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS6403UJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTS6403UJ Schematic Symbol & PCB Footprint

The BTS6403UJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.