
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | - | |
| Cut-Off Frequency | 2.87GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 2.2dB | |
| Absolute Bandwidth | 0Hz~2.5GHz | |
| Filter Type | Low Pass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLFG-2500+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | - | |
| Cut-Off Frequency | 2.87GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 2.2dB | |
| Absolute Bandwidth | 0Hz~2.5GHz | |
| Filter Type | Low Pass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLFG-2500+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VLFG-2500+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.