
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | - | |
| Cut-Off Frequency | 100MHz、1.85GHz | |
| Insertion Loss | 1dB、1.2dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 27dB、30dB、55dB、57dB、62dB、66dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPLX-E3000+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | - | |
| Cut-Off Frequency | 100MHz、1.85GHz | |
| Insertion Loss | 1dB、1.2dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 27dB、30dB、55dB、57dB、62dB、66dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPLX-E3000+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPLX-E3000+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.