Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS320C6657CZHA
TMS320C6657CZHA - 1
TMS320C6657CZHA - 2
TMS320C6657CZHA - 3
Extended1/3
* Images are for reference only
TMS320C6657CZHA
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS320C6657CZHA
JLCPCB Part #
C202317
Package
FCBGA-625
Description
-40℃~+100℃ 1.25GHz 128KB 3.125MB 32 32 Bit C66x External ROM FCBGA-625 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-625
Operating Temperature-40℃~+100℃
CPU Maximum Speed1.25GHz
Program Memory TypeROM
Program Storage Size128KB
RAM Size3.125MB
CPU CoreC66x
Core Size32 Bit
Number of I/O32
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS320C6657CZHA
TMS320C6657CZHA

* Images are for reference only

TMS320C6657CZHA

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320C6657CZHA
JLCPCB Part #
C202317
Package
FCBGA-625
Description
-40℃~+100℃ 1.25GHz 128KB 3.125MB 32 32 Bit C66x External ROM FCBGA-625 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320C6657CZHA

* Images are for reference only

TMS320C6657CZHA
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320C6657CZHA
JLCPCB Part #
C202317
Package
FCBGA-625
Description
-40℃~+100℃ 1.25GHz 128KB 3.125MB 32 32 Bit C66x External ROM FCBGA-625 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320C6657CZHA Specifications

TMS320C6657CZHA technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-625
Operating Temperature-40℃~+100℃
CPU Maximum Speed1.25GHz
Program Memory TypeROM
Program Storage Size128KB
RAM Size3.125MB
CPU CoreC66x
Core Size32 Bit
Number of I/O32
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320C6657CZHA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS320C6657CZHA Documents

TMS320C6657CZHA datasheets or manufacturer documentation.

Datasheet: TMS320C6657CZHA Datasheet (PDF)

TMS320C6657CZHA Schematic Symbol & PCB Footprint

The TMS320C6657CZHA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.