


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-10P,7.6x6.4mm | |
| Frequency Range | 1.8GHz~4.2GHz | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 0.9dB、1.2dB | |
| Length | 7.62mm | |
| Isolation | 32.8dB | |
| Features | Bidirectional coupling | |
| Height | 1.32mm | |
| Width | 6.35mm | |
| Coupling Factor | 16dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BDCA-16-30+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-10P,7.6x6.4mm | |
| Frequency Range | 1.8GHz~4.2GHz | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 0.9dB、1.2dB | |
| Length | 7.62mm | |
| Isolation | 32.8dB | |
| Features | Bidirectional coupling | |
| Height | 1.32mm | |
| Width | 6.35mm | |
| Coupling Factor | 16dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDCA-16-30+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BDCA-16-30+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.