
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | QFN-20(4x4) | |
| Frequency Range | 2GHz~20GHz | |
| Operating Temperature | -45℃~+85℃ | |
| Input return loss | 16.4dB | |
| Voltage - Supply | 3.75V~4.25V | |
| Output return loss | 20dB | |
| P1dB | 19.3dBm | |
| Noise Figure | 4.5dB | |
| Current - Supply | 210mA | |
| IP3 | 27.9dBm | |
| Gain | 16.4dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AVA-2183+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | QFN-20(4x4) | |
| Frequency Range | 2GHz~20GHz | |
| Operating Temperature | -45℃~+85℃ | |
| Input return loss | 16.4dB | |
| Voltage - Supply | 3.75V~4.25V | |
| Output return loss | 20dB | |
| P1dB | 19.3dBm | |
| Noise Figure | 4.5dB | |
| Current - Supply | 210mA | |
| IP3 | 27.9dBm | |
| Gain | 16.4dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVA-2183+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AVA-2183+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.