Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. AVA-183MP+
AVA-183MP+
Extended
* Images are for reference only
AVA-183MP+
Attributes
Value
Manufacturer
Mini-Circuits
MFR.Part #
AVA-183MP+
JLCPCB Part #
C20231633
Package
QFN-20(4x4)
Description
-45℃~+85℃ 1.5dB 160mA 20.6dB 20dB 20dB 25.8dBm 32.7dBm 50MHz~18GHz 7.75V~8.25V QFN-20(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerMini-Circuits
PackageQFN-20(4x4)
Frequency Range50MHz~18GHz
Operating Temperature-45℃~+85℃
Voltage - Supply7.75V~8.25V
Input return loss20dB
Output return loss20dB
P1dB25.8dBm
Noise Figure1.5dB
Current - Supply160mA
IP332.7dBm
Gain20.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. AVA-183MP+
AVA-183MP+

* Images are for reference only

AVA-183MP+

Extended
Manufacturer

Mini-Circuits

MFR.Part #
AVA-183MP+
JLCPCB Part #
C20231633
Package
QFN-20(4x4)
Description
-45℃~+85℃ 1.5dB 160mA 20.6dB 20dB 20dB 25.8dBm 32.7dBm 50MHz~18GHz 7.75V~8.25V QFN-20(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVA-183MP+

* Images are for reference only

AVA-183MP+
Extended
Manufacturer

Mini-Circuits

MFR.Part #
AVA-183MP+
JLCPCB Part #
C20231633
Package
QFN-20(4x4)
Description
-45℃~+85℃ 1.5dB 160mA 20.6dB 20dB 20dB 25.8dBm 32.7dBm 50MHz~18GHz 7.75V~8.25V QFN-20(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVA-183MP+ Specifications

AVA-183MP+ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerMini-Circuits
PackageQFN-20(4x4)
Frequency Range50MHz~18GHz
Operating Temperature-45℃~+85℃
Voltage - Supply7.75V~8.25V
Input return loss20dB
Output return loss20dB
P1dB25.8dBm
Noise Figure1.5dB
Current - Supply160mA
IP332.7dBm
Gain20.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVA-183MP+. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AVA-183MP+ Documents

AVA-183MP+ datasheets or manufacturer documentation.

Datasheet: AVA-183MP+ Datasheet (PDF)

AVA-183MP+ Schematic Symbol & PCB Footprint

The AVA-183MP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.