
- Manufacturer
- MFR.Part #
- LPC47M107S-MC
- JLCPCB Part #
- C20231612
- Package
- -
- Description
- 0℃~+70℃ 2Mbps 3.3V Interrupt generation、Wake-up function UART、Parallel port - Interface - Specialized
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt generation、Wake-up function | |
| Interface | UART、Parallel port |

* Images are for reference only
LPC47M107S-MC
Extended- Manufacturer
- MFR.Part #
- LPC47M107S-MC
- JLCPCB Part #
- C20231612
- Package
- -
- Description
- 0℃~+70℃ 2Mbps 3.3V Interrupt generation、Wake-up function UART、Parallel port - Interface - Specialized
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LPC47M107S-MC
- JLCPCB Part #
- C20231612
- Package
- -
- Description
- 0℃~+70℃ 2Mbps 3.3V Interrupt generation、Wake-up function UART、Parallel port - Interface - Specialized
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LPC47M107S-MC Specifications
LPC47M107S-MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 3.3V | |
| Features | Interrupt generation、Wake-up function | |
| Interface | UART、Parallel port |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC47M107S-MC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LPC47M107S-MC Documents
LPC47M107S-MC datasheets or manufacturer documentation.
Datasheet: LPC47M107S-MC Datasheet (PDF)
LPC47M107S-MC Schematic Symbol & PCB Footprint
The LPC47M107S-MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.