Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM4041CQDBZR
LM4041CQDBZR - 1
LM4041CQDBZR - 2
LM4041CQDBZR - 3
Extended1/3
* Images are for reference only
LM4041CQDBZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM4041CQDBZR
JLCPCB Part #
C202175
Package
SOT-23
Description
-40℃~+125℃@(Ta) 1.233V~10V 100ppm/℃ 12mA 20uVrms 80uA Adjustable Parallel ±0.5% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃@(Ta)
Output TypeAdjustable
Output Current12mA
Tolerance±0.5%
Minimum Cathode Current for Regulation80uA
Temperature Coefficient100ppm/℃
Output Voltage1.233V~10V
Reference TypeParallel
Noise - 10Hz to 10kHz20uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM4041CQDBZR
LM4041CQDBZR

* Images are for reference only

LM4041CQDBZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM4041CQDBZR
JLCPCB Part #
C202175
Package
SOT-23
Description
-40℃~+125℃@(Ta) 1.233V~10V 100ppm/℃ 12mA 20uVrms 80uA Adjustable Parallel ±0.5% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4041CQDBZR

* Images are for reference only

LM4041CQDBZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM4041CQDBZR
JLCPCB Part #
C202175
Package
SOT-23
Description
-40℃~+125℃@(Ta) 1.233V~10V 100ppm/℃ 12mA 20uVrms 80uA Adjustable Parallel ±0.5% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4041CQDBZR Specifications

LM4041CQDBZR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+125℃@(Ta)
Output TypeAdjustable
Output Current12mA
Tolerance±0.5%
Minimum Cathode Current for Regulation80uA
Temperature Coefficient100ppm/℃
Output Voltage1.233V~10V
Reference TypeParallel
Noise - 10Hz to 10kHz20uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM4041CQDBZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM4041CQDBZR Documents

LM4041CQDBZR datasheets or manufacturer documentation.

Datasheet: LM4041CQDBZR Datasheet (PDF)

LM4041CQDBZR Schematic Symbol & PCB Footprint

The LM4041CQDBZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.