Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24618RGET
BQ24618RGET - 1
BQ24618RGET - 2
BQ24618RGET - 3
Extended1/3
* Images are for reference only
BQ24618RGET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24618RGET
JLCPCB Part #
C202170
Package
VQFN-24-EP(4x4)
Description
0℃~+125℃ 10A 15uA 1~6 4.7V~28V Charging IC Lithium Battery Support Support VQFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Supply Current (Iq)15uA
Operating Temperature0℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.7V~28V
Charge Current - Max10A
Number of Cells1~6
Battery Temperature DetectionSupport
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24618RGET
BQ24618RGET

* Images are for reference only

BQ24618RGET

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24618RGET
JLCPCB Part #
C202170
Package
VQFN-24-EP(4x4)
Description
0℃~+125℃ 10A 15uA 1~6 4.7V~28V Charging IC Lithium Battery Support Support VQFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24618RGET

* Images are for reference only

BQ24618RGET
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24618RGET
JLCPCB Part #
C202170
Package
VQFN-24-EP(4x4)
Description
0℃~+125℃ 10A 15uA 1~6 4.7V~28V Charging IC Lithium Battery Support Support VQFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24618RGET Specifications

BQ24618RGET technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Supply Current (Iq)15uA
Operating Temperature0℃~+125℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4.7V~28V
Charge Current - Max10A
Number of Cells1~6
Battery Temperature DetectionSupport
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24618RGET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24618RGET Documents

BQ24618RGET datasheets or manufacturer documentation.

Datasheet: BQ24618RGET Datasheet (PDF)

BQ24618RGET Schematic Symbol & PCB Footprint

The BQ24618RGET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.