
- Manufacturer
- MFR.Part #
- 514QBC000436BAGR
- JLCPCB Part #
- C2021327
- Package
- SMD5032-6P
- Description
- SMD5032-6P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±25ppm | |
| Voltage - Supply | 2.5V | |
| Output | CMOS | |
| Frequency | 10MHz | |
| Current - Supply | 26mA |

* Images are for reference only
514QBC000436BAGR
Extended- Manufacturer
- MFR.Part #
- 514QBC000436BAGR
- JLCPCB Part #
- C2021327
- Package
- SMD5032-6P
- Description
- SMD5032-6P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 514QBC000436BAGR
- JLCPCB Part #
- C2021327
- Package
- SMD5032-6P
- Description
- SMD5032-6P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
514QBC000436BAGR Specifications
514QBC000436BAGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±25ppm | |
| Voltage - Supply | 2.5V | |
| Output | CMOS | |
| Frequency | 10MHz | |
| Current - Supply | 26mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 514QBC000436BAGR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

514QBC000436BAGR Documents
514QBC000436BAGR datasheets or manufacturer documentation.
Datasheet: 514QBC000436BAGR Datasheet (PDF)
514QBC000436BAGR Schematic Symbol & PCB Footprint
The 514QBC000436BAGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.