Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. CP2816A0281ANTR
CP2816A0281ANTR
Extended
* Images are for reference only
CP2816A0281ANTR
Attributes
Value
Manufacturer
--
MFR.Part #
CP2816A0281ANTR
JLCPCB Part #
C20213235
Package
SMD-4P
Description
0.9dB 10dB 225MHz~337MHz SMD-4P RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
Manufacturer--
PackageSMD-4P
Frequency Range225MHz~337MHz
Insertion Loss0.9dB
Coupling Factor10dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. CP2816A0281ANTR
CP2816A0281ANTR

* Images are for reference only

CP2816A0281ANTR

Extended
Manufacturer

--

MFR.Part #
CP2816A0281ANTR
JLCPCB Part #
C20213235
Package
SMD-4P
Description
0.9dB 10dB 225MHz~337MHz SMD-4P RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP2816A0281ANTR

* Images are for reference only

CP2816A0281ANTR
Extended
Manufacturer

--

MFR.Part #
CP2816A0281ANTR
JLCPCB Part #
C20213235
Package
SMD-4P
Description
0.9dB 10dB 225MHz~337MHz SMD-4P RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP2816A0281ANTR Specifications

CP2816A0281ANTR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
Manufacturer--
PackageSMD-4P
Frequency Range225MHz~337MHz
Insertion Loss0.9dB
Coupling Factor10dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP2816A0281ANTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CP2816A0281ANTR Documents

CP2816A0281ANTR datasheets or manufacturer documentation.

CP2816A0281ANTR Schematic Symbol & PCB Footprint

The CP2816A0281ANTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.