



- Manufacturer
- MFR.Part #
- DF50-40DP-1V(52)
- JLCPCB Part #
- C202102
- Package
- SMD,P=1mm
- Description
- -35℃~+85℃ 100V 1A 1mm 2 20 2x20P 40P Black Brass Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=1mm | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 100V | |
| Color | Black | |
| Current Rating | 1A | |
| Pins Structure | 2x20P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 8.35mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 23.18mm | |
| Number of Pins | 40P | |
| Pitch | 1mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 7.05mm | |
| Number of PINs Per Row | 20 |

* Images are for reference only
DF50-40DP-1V(52)
Extended- Manufacturer
- MFR.Part #
- DF50-40DP-1V(52)
- JLCPCB Part #
- C202102
- Package
- SMD,P=1mm
- Description
- -35℃~+85℃ 100V 1A 1mm 2 20 2x20P 40P Black Brass Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DF50-40DP-1V(52)
- JLCPCB Part #
- C202102
- Package
- SMD,P=1mm
- Description
- -35℃~+85℃ 100V 1A 1mm 2 20 2x20P 40P Black Brass Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF50-40DP-1V(52) Specifications
DF50-40DP-1V(52) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=1mm | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 100V | |
| Color | Black | |
| Current Rating | 1A | |
| Pins Structure | 2x20P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 8.35mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 23.18mm | |
| Number of Pins | 40P | |
| Pitch | 1mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 7.05mm | |
| Number of PINs Per Row | 20 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF50-40DP-1V(52). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF50-40DP-1V(52) Documents
DF50-40DP-1V(52) datasheets or manufacturer documentation.
Datasheet: DF50-40DP-1V(52) Datasheet (PDF)
DF50-40DP-1V(52) Schematic Symbol & PCB Footprint
The DF50-40DP-1V(52) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.