Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP592201DSCT
LP592201DSCT - 1
LP592201DSCT - 2
LP592201DSCT - 3
Extended1/3
* Images are for reference only
LP592201DSCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP592201DSCT
JLCPCB Part #
C201970
Package
WSON-10-EP(3x3)
Description
-40℃~+125℃@(Tj) 1 25uVrms 2A 400mV@(2A) 4mA 500mV~5V 6V 70dB@(1kHz) Adjustable PG Pin、Soft Start、Short Circuit Protection、Thermal Shutdown Positive WSON-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-10-EP(3x3)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current4mA
Noise25uVrms
Voltage - Supply6V
Output TypeAdjustable
Output Current2A
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start
Output ConfigurationPositive
Output Voltage500mV~5V
Voltage Dropout400mV@(2A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP592201DSCT
LP592201DSCT

* Images are for reference only

LP592201DSCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP592201DSCT
JLCPCB Part #
C201970
Package
WSON-10-EP(3x3)
Description
-40℃~+125℃@(Tj) 1 25uVrms 2A 400mV@(2A) 4mA 500mV~5V 6V 70dB@(1kHz) Adjustable PG Pin、Soft Start、Short Circuit Protection、Thermal Shutdown Positive WSON-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP592201DSCT

* Images are for reference only

LP592201DSCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP592201DSCT
JLCPCB Part #
C201970
Package
WSON-10-EP(3x3)
Description
-40℃~+125℃@(Tj) 1 25uVrms 2A 400mV@(2A) 4mA 500mV~5V 6V 70dB@(1kHz) Adjustable PG Pin、Soft Start、Short Circuit Protection、Thermal Shutdown Positive WSON-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP592201DSCT Specifications

LP592201DSCT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-10-EP(3x3)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current4mA
Noise25uVrms
Voltage - Supply6V
Output TypeAdjustable
Output Current2A
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start
Output ConfigurationPositive
Output Voltage500mV~5V
Voltage Dropout400mV@(2A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP592201DSCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP592201DSCT Documents

LP592201DSCT datasheets or manufacturer documentation.

Datasheet: LP592201DSCT Datasheet (PDF)

LP592201DSCT Schematic Symbol & PCB Footprint

The LP592201DSCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.