


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HVQFN-32-EP(5x5) | |
| Power Supply Rejection Ratio (PSRR) | -44dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.5Wx1@4Ω、1.6Wx1@8Ω | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Features | Enable/shutdown function、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 95dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV320DAC3120IRHBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HVQFN-32-EP(5x5) | |
| Power Supply Rejection Ratio (PSRR) | -44dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.5Wx1@4Ω、1.6Wx1@8Ω | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Features | Enable/shutdown function、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 95dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV320DAC3120IRHBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV320DAC3120IRHBR datasheets or manufacturer documentation.
Datasheet: TLV320DAC3120IRHBR Datasheet (PDF)
The TLV320DAC3120IRHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.