


- Manufacturer
- MFR.Part #
- TPS54561QDPRTQ1
- JLCPCB Part #
- C201961
- Package
- WSON-10-EP(4x4)
- Description
- -40℃~+150℃@(TJ) 1 152uA 2.5MHz 4.5V~60V 5A 800mV~58.8V Adjustable Buck Built-in Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization No Step-down type WSON-10-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | WSON-10-EP(4x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 2.5MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~60V | |
| Output Current | 5A | |
| Quiescent Current | 152uA | |
| Features | Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~58.8V | |
| Number of Outputs | 1 |

* Images are for reference only
TPS54561QDPRTQ1
Extended- Manufacturer
- MFR.Part #
- TPS54561QDPRTQ1
- JLCPCB Part #
- C201961
- Package
- WSON-10-EP(4x4)
- Description
- -40℃~+150℃@(TJ) 1 152uA 2.5MHz 4.5V~60V 5A 800mV~58.8V Adjustable Buck Built-in Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization No Step-down type WSON-10-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPS54561QDPRTQ1
- JLCPCB Part #
- C201961
- Package
- WSON-10-EP(4x4)
- Description
- -40℃~+150℃@(TJ) 1 152uA 2.5MHz 4.5V~60V 5A 800mV~58.8V Adjustable Buck Built-in Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization No Step-down type WSON-10-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS54561QDPRTQ1 Specifications
TPS54561QDPRTQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | WSON-10-EP(4x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 2.5MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~60V | |
| Output Current | 5A | |
| Quiescent Current | 152uA | |
| Features | Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~58.8V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS54561QDPRTQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS54561QDPRTQ1 Documents
TPS54561QDPRTQ1 datasheets or manufacturer documentation.
Datasheet: TPS54561QDPRTQ1 Datasheet (PDF)
TPS54561QDPRTQ1 Schematic Symbol & PCB Footprint
The TPS54561QDPRTQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.