
- Manufacturer
- MFR.Part #
- 34-00159
- JLCPCB Part #
- C20194625
- Package
- -
- Description
- -25℃~+85℃ 10,000,000 Cycles 50gf~150N - Force Sensors, Load Cells ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Force Sensors, Load Cells | |
| Manufacturer | Interlink Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Operating Force | 50gf~150N | |
| Life | 10,000,000 Cycles |

* Images are for reference only
34-00159
Extended- Manufacturer
- MFR.Part #
- 34-00159
- JLCPCB Part #
- C20194625
- Package
- -
- Description
- -25℃~+85℃ 10,000,000 Cycles 50gf~150N - Force Sensors, Load Cells ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 34-00159
- JLCPCB Part #
- C20194625
- Package
- -
- Description
- -25℃~+85℃ 10,000,000 Cycles 50gf~150N - Force Sensors, Load Cells ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
34-00159 Specifications
34-00159 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Force Sensors, Load Cells | |
| Manufacturer | Interlink Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Operating Force | 50gf~150N | |
| Life | 10,000,000 Cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 34-00159. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

34-00159 Documents
34-00159 datasheets or manufacturer documentation.
Datasheet: 34-00159 Datasheet (PDF)
34-00159 Schematic Symbol & PCB Footprint
The 34-00159 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.