Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 10M04SCU324I7G
10M04SCU324I7G
Extended
* Images are for reference only
10M04SCU324I7G
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
10M04SCU324I7G
JLCPCB Part #
C20194111
Package
UBGA-324(15x15)
Description
-40℃~+100℃ 1.15V~1.25V 193536bit 246 250 4000 Integrated temperature sensor MAX 10 UBGA-324(15x15) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageUBGA-324(15x15)
SeriesMAX 10
Operating Temperature-40℃~+100℃
Number of LAB/CLBs250
Number of Logic Elements/Blocks4000
Voltage - Supply1.15V~1.25V
Number of I/O246
FeaturesIntegrated temperature sensor
Total RAM capacity193536bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 10M04SCU324I7G
10M04SCU324I7G

* Images are for reference only

10M04SCU324I7G

Extended
Manufacturer

Intel/Altera

MFR.Part #
10M04SCU324I7G
JLCPCB Part #
C20194111
Package
UBGA-324(15x15)
Description
-40℃~+100℃ 1.15V~1.25V 193536bit 246 250 4000 Integrated temperature sensor MAX 10 UBGA-324(15x15) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10M04SCU324I7G

* Images are for reference only

10M04SCU324I7G
Extended
Manufacturer

Intel/Altera

MFR.Part #
10M04SCU324I7G
JLCPCB Part #
C20194111
Package
UBGA-324(15x15)
Description
-40℃~+100℃ 1.15V~1.25V 193536bit 246 250 4000 Integrated temperature sensor MAX 10 UBGA-324(15x15) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10M04SCU324I7G Specifications

10M04SCU324I7G technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageUBGA-324(15x15)
SeriesMAX 10
Operating Temperature-40℃~+100℃
Number of LAB/CLBs250
Number of Logic Elements/Blocks4000
Voltage - Supply1.15V~1.25V
Number of I/O246
FeaturesIntegrated temperature sensor
Total RAM capacity193536bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10M04SCU324I7G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10M04SCU324I7G Documents

10M04SCU324I7G datasheets or manufacturer documentation.

Datasheet: 10M04SCU324I7G Datasheet (PDF)

10M04SCU324I7G Schematic Symbol & PCB Footprint

The 10M04SCU324I7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.