
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | Infineon Technologies | |
| Package | UQFN-32-1 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~1.95V、3V~3.6V | |
| Standby Current (Max) | 120uA | |
| Features | Secure firmware upgrade、Security counter | |
| Algorithm | ECC、AES、RSA、SHA-256、SHA-1 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLB9672XU20FW1612XTMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | Infineon Technologies | |
| Package | UQFN-32-1 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~1.95V、3V~3.6V | |
| Standby Current (Max) | 120uA | |
| Features | Secure firmware upgrade、Security counter | |
| Algorithm | ECC、AES、RSA、SHA-256、SHA-1 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLB9672XU20FW1612XTMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLB9672XU20FW1612XTMA1 datasheets or manufacturer documentation.
Datasheet: SLB9672XU20FW1612XTMA1 Datasheet (PDF)
The SLB9672XU20FW1612XTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.