Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S6J342AHTBSV20000
S6J342AHTBSV20000
Extended
* Images are for reference only
S6J342AHTBSV20000
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
S6J342AHTBSV20000
JLCPCB Part #
C20192421
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 1.0625MB 112KB 116 128KB 240MHz 3.5V~5.2V 32 Bit ARM Cortex-R5F Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-144(20x20)
EEPROM112KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed240MHz
Program Memory TypeFLASH
Program Storage Size1.0625MB
Voltage - Supply3.5V~5.2V
Core Size32 Bit
RAM Size128KB
CPU CoreARM Cortex-R5F
Number of I/O116
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S6J342AHTBSV20000
S6J342AHTBSV20000

* Images are for reference only

S6J342AHTBSV20000

Extended
Manufacturer

Infineon Technologies

MFR.Part #
S6J342AHTBSV20000
JLCPCB Part #
C20192421
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 1.0625MB 112KB 116 128KB 240MHz 3.5V~5.2V 32 Bit ARM Cortex-R5F Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S6J342AHTBSV20000

* Images are for reference only

S6J342AHTBSV20000
Extended
Manufacturer

Infineon Technologies

MFR.Part #
S6J342AHTBSV20000
JLCPCB Part #
C20192421
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 1.0625MB 112KB 116 128KB 240MHz 3.5V~5.2V 32 Bit ARM Cortex-R5F Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S6J342AHTBSV20000 Specifications

S6J342AHTBSV20000 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-144(20x20)
EEPROM112KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed240MHz
Program Memory TypeFLASH
Program Storage Size1.0625MB
Voltage - Supply3.5V~5.2V
Core Size32 Bit
RAM Size128KB
CPU CoreARM Cortex-R5F
Number of I/O116
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S6J342AHTBSV20000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S6J342AHTBSV20000 Documents

S6J342AHTBSV20000 datasheets or manufacturer documentation.

Datasheet: S6J342AHTBSV20000 Datasheet (PDF)

S6J342AHTBSV20000 Schematic Symbol & PCB Footprint

The S6J342AHTBSV20000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.