Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMYH200R100M1HXKSA1
IMYH200R100M1HXKSA1 - 1
IMYH200R100M1HXKSA1 - 2
IMYH200R100M1HXKSA1 - 3
Extended1/3
* Images are for reference only
IMYH200R100M1HXKSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IMYH200R100M1HXKSA1
JLCPCB Part #
C20191548
Package
TO-247-4
Description
-55℃~+175℃ 1 N-channel 1.215nF 131mΩ 217W 26A 2kV 3pF 40pF 5.5V 55nC N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-4
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.215nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.5V
Gate Charge(Qg)55nC
Reverse Transfer Capacitance (Crss)3pF
Current - Continuous Drain(Id)26A
Drain to Source Voltage2kV
Pd - Power Dissipation217W
Output Capacitance(Coss)40pF
RDS(on)131mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMYH200R100M1HXKSA1
IMYH200R100M1HXKSA1

* Images are for reference only

IMYH200R100M1HXKSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMYH200R100M1HXKSA1
JLCPCB Part #
C20191548
Package
TO-247-4
Description
-55℃~+175℃ 1 N-channel 1.215nF 131mΩ 217W 26A 2kV 3pF 40pF 5.5V 55nC N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMYH200R100M1HXKSA1

* Images are for reference only

IMYH200R100M1HXKSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMYH200R100M1HXKSA1
JLCPCB Part #
C20191548
Package
TO-247-4
Description
-55℃~+175℃ 1 N-channel 1.215nF 131mΩ 217W 26A 2kV 3pF 40pF 5.5V 55nC N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMYH200R100M1HXKSA1 Specifications

IMYH200R100M1HXKSA1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-4
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.215nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.5V
Gate Charge(Qg)55nC
Reverse Transfer Capacitance (Crss)3pF
Current - Continuous Drain(Id)26A
Drain to Source Voltage2kV
Pd - Power Dissipation217W
Output Capacitance(Coss)40pF
RDS(on)131mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMYH200R100M1HXKSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMYH200R100M1HXKSA1 Schematic Symbol & PCB Footprint

The IMYH200R100M1HXKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.