Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMT65R039M1HXUMA1
IMT65R039M1HXUMA1 - 1
IMT65R039M1HXUMA1 - 2
IMT65R039M1HXUMA1 - 3
Extended1/3
* Images are for reference only
IMT65R039M1HXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IMT65R039M1HXUMA1
JLCPCB Part #
C20191541
Package
HSOF-8-1
Description
-55℃~+175℃ 1 N-channel 1.393nF 15pF 208pF 263W 41nC 5.7V 51mΩ 61A 650V N-Channel HSOF-8-1 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageHSOF-8-1
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.393nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.7V
Gate Charge(Qg)41nC
Reverse Transfer Capacitance (Crss)15pF
Current - Continuous Drain(Id)61A
Drain to Source Voltage650V
Output Capacitance(Coss)208pF
Pd - Power Dissipation263W
RDS(on)51mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMT65R039M1HXUMA1
IMT65R039M1HXUMA1

* Images are for reference only

IMT65R039M1HXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMT65R039M1HXUMA1
JLCPCB Part #
C20191541
Package
HSOF-8-1
Description
-55℃~+175℃ 1 N-channel 1.393nF 15pF 208pF 263W 41nC 5.7V 51mΩ 61A 650V N-Channel HSOF-8-1 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMT65R039M1HXUMA1

* Images are for reference only

IMT65R039M1HXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMT65R039M1HXUMA1
JLCPCB Part #
C20191541
Package
HSOF-8-1
Description
-55℃~+175℃ 1 N-channel 1.393nF 15pF 208pF 263W 41nC 5.7V 51mΩ 61A 650V N-Channel HSOF-8-1 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMT65R039M1HXUMA1 Specifications

IMT65R039M1HXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageHSOF-8-1
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.393nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.7V
Gate Charge(Qg)41nC
Reverse Transfer Capacitance (Crss)15pF
Current - Continuous Drain(Id)61A
Drain to Source Voltage650V
Output Capacitance(Coss)208pF
Pd - Power Dissipation263W
RDS(on)51mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMT65R039M1HXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMT65R039M1HXUMA1 Schematic Symbol & PCB Footprint

The IMT65R039M1HXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.