


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.1V@2.34mA | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 17.3nF@25V | |
| Td(off) | 215ns | |
| Gate Charge(Qg) | 710nC@15V | |
| Switching Energy(Eoff) | 5.72mJ | |
| Reverse Transfer Capacitance (Cres) | 80pF | |
| Turn-On Energy (Eon) | 10.3mJ | |
| Current - Collector Pulsed (Icm) | 360A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 205ns | |
| Current - Collector(Ic) | 216A | |
| Vce Saturation(VCE(sat)) | 2V@120A,15V | |
| Pd - Power Dissipation | 1.004kW | |
| Output Capacitance(Coes) | 325pF | |
| Td(on) | 44ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IKQ120N120CS7XKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.1V@2.34mA | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 17.3nF@25V | |
| Td(off) | 215ns | |
| Gate Charge(Qg) | 710nC@15V | |
| Switching Energy(Eoff) | 5.72mJ | |
| Reverse Transfer Capacitance (Cres) | 80pF | |
| Turn-On Energy (Eon) | 10.3mJ | |
| Current - Collector Pulsed (Icm) | 360A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 205ns | |
| Current - Collector(Ic) | 216A | |
| Vce Saturation(VCE(sat)) | 2V@120A,15V | |
| Pd - Power Dissipation | 1.004kW | |
| Output Capacitance(Coes) | 325pF | |
| Td(on) | 44ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IKQ120N120CS7XKSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IKQ120N120CS7XKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.