
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-90(8.5x8.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | transceiver | |
| Data Rate | 3Mbps | |
| Applications | Bluetooth | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function | |
| Interface | SPI、UART、GPIO、I2C、JTAG、PWM、PCM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYW20734UA2KFFB3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-90(8.5x8.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | transceiver | |
| Data Rate | 3Mbps | |
| Applications | Bluetooth | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function | |
| Interface | SPI、UART、GPIO、I2C、JTAG、PWM、PCM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW20734UA2KFFB3G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CYW20734UA2KFFB3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.