
- Manufacturer
- MFR.Part #
- CYAT82687-100AA46
- JLCPCB Part #
- C20190509
- Package
- TQFP-100(14x14)
- Description
- 1.71V~1.95V、3V~5.5V I2C Multi-touch、Waterproof / false touch prevention、Glove touch support、Noise suppression、Adaptive baseline TQFP-100(14x14) Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | TQFP-100(14x14) | |
| Voltage - Supply | 1.71V~1.95V、3V~5.5V | |
| Features | Multi-touch、Waterproof / false touch prevention、Glove touch support、Noise suppression、Adaptive baseline | |
| Interface | I2C |

* Images are for reference only
CYAT82687-100AA46
Extended- Manufacturer
- MFR.Part #
- CYAT82687-100AA46
- JLCPCB Part #
- C20190509
- Package
- TQFP-100(14x14)
- Description
- 1.71V~1.95V、3V~5.5V I2C Multi-touch、Waterproof / false touch prevention、Glove touch support、Noise suppression、Adaptive baseline TQFP-100(14x14) Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CYAT82687-100AA46
- JLCPCB Part #
- C20190509
- Package
- TQFP-100(14x14)
- Description
- 1.71V~1.95V、3V~5.5V I2C Multi-touch、Waterproof / false touch prevention、Glove touch support、Noise suppression、Adaptive baseline TQFP-100(14x14) Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYAT82687-100AA46 Specifications
CYAT82687-100AA46 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | TQFP-100(14x14) | |
| Voltage - Supply | 1.71V~1.95V、3V~5.5V | |
| Features | Multi-touch、Waterproof / false touch prevention、Glove touch support、Noise suppression、Adaptive baseline | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYAT82687-100AA46. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYAT82687-100AA46 Documents
CYAT82687-100AA46 datasheets or manufacturer documentation.
Datasheet: CYAT82687-100AA46 Datasheet (PDF)
CYAT82687-100AA46 Schematic Symbol & PCB Footprint
The CYAT82687-100AA46 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.