
- Manufacturer
- MFR.Part #
- CYAT81688-100AA71
- JLCPCB Part #
- C20190454
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ SPI、I2C TQFP-100(14x14) Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI、I2C |

* Images are for reference only
CYAT81688-100AA71
Extended- Manufacturer
- MFR.Part #
- CYAT81688-100AA71
- JLCPCB Part #
- C20190454
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ SPI、I2C TQFP-100(14x14) Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CYAT81688-100AA71
- JLCPCB Part #
- C20190454
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ SPI、I2C TQFP-100(14x14) Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYAT81688-100AA71 Specifications
CYAT81688-100AA71 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI、I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYAT81688-100AA71. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYAT81688-100AA71 Documents
CYAT81688-100AA71 datasheets or manufacturer documentation.
Datasheet: CYAT81688-100AA71 Datasheet (PDF)
CYAT81688-100AA71 Schematic Symbol & PCB Footprint
The CYAT81688-100AA71 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.