
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.95V、3V~5.5V | |
| Features | Multi-touch、Waterproof / false touch prevention、Glove touch support、Noise suppression、Adaptive baseline、Hardware wake-up | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYAT81650-100AS48T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.95V、3V~5.5V | |
| Features | Multi-touch、Waterproof / false touch prevention、Glove touch support、Noise suppression、Adaptive baseline、Hardware wake-up | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYAT81650-100AS48T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYAT81650-100AS48T datasheets or manufacturer documentation.
Datasheet: CYAT81650-100AS48T Datasheet (PDF)
The CYAT81650-100AS48T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.