


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD | |
| High band range | 1.71GHz~2.7GHz | |
| High band insertion loss (Max) | 0.9dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 698MHz~960MHz | |
| High Band Attenuation (Min) | 20dB | |
| Low Band Attenuation (Min) | 20dB | |
| Low band VSWR (Max) | 2 | |
| Low band return loss (Min) | 25dB | |
| High band return loss (Min) | 25dB | |
| Low band insertion loss (Max) | 1dB | |
| Hig band VSWR (Max) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RFDIP1608070GM1T76 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD | |
| High band range | 1.71GHz~2.7GHz | |
| High band insertion loss (Max) | 0.9dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 698MHz~960MHz | |
| High Band Attenuation (Min) | 20dB | |
| Low Band Attenuation (Min) | 20dB | |
| Low band VSWR (Max) | 2 | |
| Low band return loss (Min) | 25dB | |
| High band return loss (Min) | 25dB | |
| Low band insertion loss (Max) | 1dB | |
| Hig band VSWR (Max) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFDIP1608070GM1T76. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RFDIP1608070GM1T76 datasheets or manufacturer documentation.
Datasheet: RFDIP1608070GM1T76 Datasheet (PDF)
The RFDIP1608070GM1T76 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.