Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RFDIP1608060LM0T60
RFDIP1608060LM0T60 - 1
RFDIP1608060LM0T60 - 2
RFDIP1608060LM0T60 - 3
RFDIP1608060LM0T60 - 4
Extended1/4
* Images are for reference only
RFDIP1608060LM0T60
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFDIP1608060LM0T60
JLCPCB Part #
C201823
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.75dB 1dB 2.4GHz~2.5GHz 20dB 20dB 20dB 20dB 4.9GHz~5.9GHz SMD-6P,1.6x0.8mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
PackageSMD-6P,1.6x0.8mm
High band range4.9GHz~5.9GHz
High band insertion loss (Max)1dB
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)20dB
Low Band Attenuation (Min)20dB
Low band VSWR (Max)2
Low band return loss (Min)20dB
High band return loss (Min)20dB
Low band insertion loss (Max)0.75dB
Hig band VSWR (Max)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RFDIP1608060LM0T60
RFDIP1608060LM0T60

* Images are for reference only

RFDIP1608060LM0T60

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFDIP1608060LM0T60
JLCPCB Part #
C201823
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.75dB 1dB 2.4GHz~2.5GHz 20dB 20dB 20dB 20dB 4.9GHz~5.9GHz SMD-6P,1.6x0.8mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFDIP1608060LM0T60

* Images are for reference only

RFDIP1608060LM0T60
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFDIP1608060LM0T60
JLCPCB Part #
C201823
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.75dB 1dB 2.4GHz~2.5GHz 20dB 20dB 20dB 20dB 4.9GHz~5.9GHz SMD-6P,1.6x0.8mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFDIP1608060LM0T60 Specifications

RFDIP1608060LM0T60 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
PackageSMD-6P,1.6x0.8mm
High band range4.9GHz~5.9GHz
High band insertion loss (Max)1dB
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)20dB
Low Band Attenuation (Min)20dB
Low band VSWR (Max)2
Low band return loss (Min)20dB
High band return loss (Min)20dB
Low band insertion loss (Max)0.75dB
Hig band VSWR (Max)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFDIP1608060LM0T60. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFDIP1608060LM0T60 Documents

RFDIP1608060LM0T60 datasheets or manufacturer documentation.

Datasheet: RFDIP1608060LM0T60 Datasheet (PDF)

RFDIP1608060LM0T60 Schematic Symbol & PCB Footprint

The RFDIP1608060LM0T60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.