Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. RFCPL1608070P08Q1C
RFCPL1608070P08Q1C - 1
RFCPL1608070P08Q1C - 2
RFCPL1608070P08Q1C - 3
Extended1/3
* Images are for reference only
RFCPL1608070P08Q1C
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFCPL1608070P08Q1C
JLCPCB Part #
C201814
Package
SMD
Description
-40℃~+85℃ 0.25dB 27.5dB 698MHz~2.69GHz SMD RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerWalsin Tech Corp
PackageSMD
Frequency Range698MHz~2.69GHz
Insertion Loss0.25dB
Operating Temperature-40℃~+85℃
Length1.6mm
Width0.8mm
Coupling Factor27.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. RFCPL1608070P08Q1C
RFCPL1608070P08Q1C

* Images are for reference only

RFCPL1608070P08Q1C

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFCPL1608070P08Q1C
JLCPCB Part #
C201814
Package
SMD
Description
-40℃~+85℃ 0.25dB 27.5dB 698MHz~2.69GHz SMD RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFCPL1608070P08Q1C

* Images are for reference only

RFCPL1608070P08Q1C
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFCPL1608070P08Q1C
JLCPCB Part #
C201814
Package
SMD
Description
-40℃~+85℃ 0.25dB 27.5dB 698MHz~2.69GHz SMD RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFCPL1608070P08Q1C Specifications

RFCPL1608070P08Q1C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerWalsin Tech Corp
PackageSMD
Frequency Range698MHz~2.69GHz
Insertion Loss0.25dB
Operating Temperature-40℃~+85℃
Length1.6mm
Width0.8mm
Coupling Factor27.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFCPL1608070P08Q1C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFCPL1608070P08Q1C Documents

RFCPL1608070P08Q1C datasheets or manufacturer documentation.

Datasheet: RFCPL1608070P08Q1C Datasheet (PDF)

RFCPL1608070P08Q1C Schematic Symbol & PCB Footprint

The RFCPL1608070P08Q1C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.