
- Manufacturer
- MFR.Part #
- RFBPF2012040ABT
- JLCPCB Part #
- C201806
- Package
- 0805
- Description
- -40℃~+85℃ 2.4GHz~2.5GHz 2.5dB 30dB、30dB 50Ω Bandpass 0805 RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Walsin Tech Corp | |
| Package | 0805 | |
| Insertion Loss | 2.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 2.4GHz~2.5GHz | |
| Attenuation | 30dB、30dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
RFBPF2012040ABT
Extended- Manufacturer
- MFR.Part #
- RFBPF2012040ABT
- JLCPCB Part #
- C201806
- Package
- 0805
- Description
- -40℃~+85℃ 2.4GHz~2.5GHz 2.5dB 30dB、30dB 50Ω Bandpass 0805 RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RFBPF2012040ABT
- JLCPCB Part #
- C201806
- Package
- 0805
- Description
- -40℃~+85℃ 2.4GHz~2.5GHz 2.5dB 30dB、30dB 50Ω Bandpass 0805 RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RFBPF2012040ABT Specifications
RFBPF2012040ABT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Walsin Tech Corp | |
| Package | 0805 | |
| Insertion Loss | 2.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 2.4GHz~2.5GHz | |
| Attenuation | 30dB、30dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFBPF2012040ABT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RFBPF2012040ABT Schematic Symbol & PCB Footprint
The RFBPF2012040ABT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.