Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWMT2628ATF09
RFASWMT2628ATF09 - 1
RFASWMT2628ATF09 - 2
RFASWMT2628ATF09 - 3
RFASWMT2628ATF09 - 4
Extended1/4
* Images are for reference only
RFASWMT2628ATF09
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFASWMT2628ATF09
JLCPCB Part #
C201768
Package
DFN-9(1.1x1.1)
Description
-40℃~+90℃ 0.5dB 1.3V~2.8V 24dB 36dBm 500MHz~2.7GHz Integrated ESD protection triple-pole/single-throw DFN-9(1.1x1.1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageDFN-9(1.1x1.1)
Frequency range500MHz~2.7GHz
Voltage - Supply1.3V~2.8V
Insertion loss0.5dB
FeaturesIntegrated ESD protection
P1dB36dBm
Circuittriple-pole/single-throw
isolation24dB
operating temperature-40℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWMT2628ATF09
RFASWMT2628ATF09

* Images are for reference only

RFASWMT2628ATF09

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWMT2628ATF09
JLCPCB Part #
C201768
Package
DFN-9(1.1x1.1)
Description
-40℃~+90℃ 0.5dB 1.3V~2.8V 24dB 36dBm 500MHz~2.7GHz Integrated ESD protection triple-pole/single-throw DFN-9(1.1x1.1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWMT2628ATF09

* Images are for reference only

RFASWMT2628ATF09
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWMT2628ATF09
JLCPCB Part #
C201768
Package
DFN-9(1.1x1.1)
Description
-40℃~+90℃ 0.5dB 1.3V~2.8V 24dB 36dBm 500MHz~2.7GHz Integrated ESD protection triple-pole/single-throw DFN-9(1.1x1.1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWMT2628ATF09 Specifications

RFASWMT2628ATF09 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageDFN-9(1.1x1.1)
Frequency range500MHz~2.7GHz
Voltage - Supply1.3V~2.8V
Insertion loss0.5dB
FeaturesIntegrated ESD protection
P1dB36dBm
Circuittriple-pole/single-throw
isolation24dB
operating temperature-40℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFASWMT2628ATF09. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFASWMT2628ATF09 Documents

RFASWMT2628ATF09 datasheets or manufacturer documentation.

Datasheet: RFASWMT2628ATF09 Datasheet (PDF)

RFASWMT2628ATF09 Schematic Symbol & PCB Footprint

The RFASWMT2628ATF09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.