Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1310F64RSMT
CC1310F64RSMT - 1
CC1310F64RSMT - 2
CC1310F64RSMT - 3
Extended1/3
* Images are for reference only
CC1310F64RSMT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC1310F64RSMT
JLCPCB Part #
C201735
Package
VQFN-32-EP(4x4)
Description
-124dBm -40℃~+85℃ 1.8V~3.8V 10dBm 5.4mA 50Kbps Power-on reset function、Supports RSSI function、Supports FEC function SPI、UART、I2C、I2S VQFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-32-EP(4x4)
Frequency Range431MHz~527MHz、861MHz~1.054GHz
Operating Temperature-40℃~+85℃
Sensitivity-124dBm
Data Rate50Kbps
Output Power10dBm
ApplicationsISM、IEEE 802.15.4g
Voltage - Supply1.8V~3.8V
Receive Current5.4mA
FeaturesPower-on reset function、Supports RSSI function、Supports FEC function
Current Of Transmitting13.4mA
InterfaceSPI、UART、I2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1310F64RSMT
CC1310F64RSMT

* Images are for reference only

CC1310F64RSMT

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1310F64RSMT
JLCPCB Part #
C201735
Package
VQFN-32-EP(4x4)
Description
-124dBm -40℃~+85℃ 1.8V~3.8V 10dBm 5.4mA 50Kbps Power-on reset function、Supports RSSI function、Supports FEC function SPI、UART、I2C、I2S VQFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1310F64RSMT

* Images are for reference only

CC1310F64RSMT
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1310F64RSMT
JLCPCB Part #
C201735
Package
VQFN-32-EP(4x4)
Description
-124dBm -40℃~+85℃ 1.8V~3.8V 10dBm 5.4mA 50Kbps Power-on reset function、Supports RSSI function、Supports FEC function SPI、UART、I2C、I2S VQFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1310F64RSMT Specifications

CC1310F64RSMT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-32-EP(4x4)
Frequency Range431MHz~527MHz、861MHz~1.054GHz
Operating Temperature-40℃~+85℃
Sensitivity-124dBm
Data Rate50Kbps
Output Power10dBm
ApplicationsISM、IEEE 802.15.4g
Voltage - Supply1.8V~3.8V
Receive Current5.4mA
FeaturesPower-on reset function、Supports RSSI function、Supports FEC function
Current Of Transmitting13.4mA
InterfaceSPI、UART、I2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1310F64RSMT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC1310F64RSMT Documents

CC1310F64RSMT datasheets or manufacturer documentation.

Datasheet: CC1310F64RSMT Datasheet (PDF)

CC1310F64RSMT Schematic Symbol & PCB Footprint

The CC1310F64RSMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.