
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-20-EP(3.2x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Features | Protocol-specific clock generation | |
| Output Frequency(Max) | 100MHz | |
| Number of Outputs | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSC557-054444KI1T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-20-EP(3.2x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Features | Protocol-specific clock generation | |
| Output Frequency(Max) | 100MHz | |
| Number of Outputs | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSC557-054444KI1T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSC557-054444KI1T datasheets or manufacturer documentation.
Datasheet: DSC557-054444KI1T Datasheet (PDF)
The DSC557-054444KI1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.