656P66933I3T
Extended
* Images are for reference only
656P66933I3T
Attributes
Value
MFR.Part #
656P66933I3T
JLCPCB Part #
C2017180
Package
SMD7050-6P
Description
-40℃~+85℃ 3.3V 54mA 669.3265MHz LVPECL SMD7050-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerCTS Electronic Components
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply3.3V
Frequency669.3265MHz
Current - Supply54mA