Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. HPI10S0500ER
HPI10S0500ER
Extended
* Images are for reference only
HPI10S0500ER
Attributes
Value
Manufacturer
ZETTLER
MFR.Part #
HPI10S0500ER
JLCPCB Part #
C20169562
Package
插件,53x32.3mm
Description
-40℃~+80℃ 0.5W 10W 120V~745V 20.5mm 2A 31.5mm 4kV 52mm 5V 80% 90VAC~528VAC AC/DC-DC Short Circuit Protection、Over Current Protection、EMI suppression ±5% 插件,53x32.3mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerZETTLER
Package插件,53x32.3mm
Output Current(Max)2A
Output Voltage Accuracy±5%
Output Power10W
Operating Temperature range-40℃~+80℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Conversion Efficiency80%
Length52mm
Voltage - Input(DC)120V~745V
Voltage - Input(AC)90VAC~528VAC
Quiescent Dissipation0.5W
Height20.5mm
FeaturesShort Circuit Protection、Over Current Protection、EMI suppression
Width31.5mm
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. HPI10S0500ER
HPI10S0500ER

* Images are for reference only

HPI10S0500ER

Extended
Manufacturer

ZETTLER

MFR.Part #
HPI10S0500ER
JLCPCB Part #
C20169562
Package
插件,53x32.3mm
Description
-40℃~+80℃ 0.5W 10W 120V~745V 20.5mm 2A 31.5mm 4kV 52mm 5V 80% 90VAC~528VAC AC/DC-DC Short Circuit Protection、Over Current Protection、EMI suppression ±5% 插件,53x32.3mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPI10S0500ER

* Images are for reference only

HPI10S0500ER
Extended
Manufacturer

ZETTLER

MFR.Part #
HPI10S0500ER
JLCPCB Part #
C20169562
Package
插件,53x32.3mm
Description
-40℃~+80℃ 0.5W 10W 120V~745V 20.5mm 2A 31.5mm 4kV 52mm 5V 80% 90VAC~528VAC AC/DC-DC Short Circuit Protection、Over Current Protection、EMI suppression ±5% 插件,53x32.3mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPI10S0500ER Specifications

HPI10S0500ER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerZETTLER
Package插件,53x32.3mm
Output Current(Max)2A
Output Voltage Accuracy±5%
Output Power10W
Operating Temperature range-40℃~+80℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Conversion Efficiency80%
Length52mm
Voltage - Input(DC)120V~745V
Voltage - Input(AC)90VAC~528VAC
Quiescent Dissipation0.5W
Height20.5mm
FeaturesShort Circuit Protection、Over Current Protection、EMI suppression
Width31.5mm
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPI10S0500ER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HPI10S0500ER Documents

HPI10S0500ER datasheets or manufacturer documentation.

Datasheet: HPI10S0500ER Datasheet (PDF)

HPI10S0500ER Schematic Symbol & PCB Footprint

The HPI10S0500ER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.